Manufacturer:
TE Connectivity
Inactivity Warning Dialog
The DMC-M connector is designed to address a wide range of requirements with its extended range of contact designs. Each mated half of the DMC-M connector can contain both male and female configuration modules which allow you to mix input and output with signal and power supply. The DMC-M connector provides a large number of insert layout options.
Light weight composite, modularity, color and mechanical coded, push pull coupling are the key features of this connector. In addition the EN4165 range is aluminum cable contact compliant.
Key Features
|
Description | Value |
---|---|---|
|
Product Dimensions | 29 x 21 x 26 mm |
|
Contact Plating | Gold |
|
Contact Material | Copper Alloy |
|
Lead Finish | Gold over Nickel |
|
Product Length | 29 mm |
|
Type | Rectangular |
|
Termination Method | Crimp |
|
Base/Housing Material | Composite |
|
Operating Temperature | -55 to 175 °C |
|
Body Orientation | Straight |
|
Gender | Receptacle |
|
Mounting | Cable Mount |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8536694030 |
HTSN: | 8536694030 |