Manufacturer:
TE Connectivity
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Antenna Band | Triple Band |
|
Antenna Polarisation | Linear |
|
Operating Temperature Min | -40 °C |
|
Product Range | CW Series |
|
Antenna Case / Package | 11mm x 104.9mm |
|
Frequency Range | 5.925GHz to 7.125GHz |
|
VSWR | 6.1:1 |
|
Protocol | Bluetooth, IEEE 802.11b/g, WiFi, WiFi 4, WiFi 5, WiFi 6, WiFi 6E, Zigbee |
|
Operating Temperature Max | 80 °C |
|
Antenna Mounting | RP SMA Connector |
|
Antenna Type | Whip - Dipole |
|
Gain | 4.8dBi |
Description | Value |
---|---|
ECCN: | EAR99 |