Manufacturer:
TE Connectivity
Product Category:
Connectors,
Backplane Connectors
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Contact Material | Copper Alloy |
|
Product Length | 24.95 mm |
|
Number of Rows | 9 |
|
Gender | Header |
|
Body Orientation | Straight |
|
Product Dimensions | 24.95 x 18.9 x 13.4 mm |
|
Operating Temperature | -55 to 125 °C |
|
Pitch | 2.5 mm |
|
Number of Contacts | 90 |
|
Termination Method | Press Fit |
|
Lead Finish | Matte Tin Over Nickel |
|
Maximum Current Rating/Contact | 0.9 A |
|
Mounting | Through Hole |
|
Base/Housing Material | LCP (Liquid Crystal Polymer) |
|
Type | Hard Metric |
|
Contact Plating | Gold Over Nickel Palladium |
Description | Value |
---|---|
ECCN: | EAR99 |