973046-E by TE Connectivity Backplane Connectors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

973046-E

Conn Hard Metric Receptacle 60 POS 2.5mm Press Fit RA Through Hole

TE Connectivity
Manufacturer: TE Connectivity
Product Category: Connectors, Backplane Connectors
Avnet Manufacturer Part #: 973046-E
RoHS 6 Compliant

Conn Hard Metric Receptacle 60 POS 2.5mm Press Fit RA Through Hole

Technical Attributes

Find Similar Parts
Description Value
Product Length 25 mm
Gender Receptacle
Body Orientation Right Angle
Product Dimensions 25 x 19.9 x 13.35 mm
Operating Temperature -55 to 125 °C
Pitch 2.5 mm
Number of Rows 6
Termination Method Press Fit
Lead Finish Matte Tin Over Nickel
Maximum Current Rating/Contact 0.9 A
Mounting Through Hole
Base/Housing Material LCP (Liquid Crystal Polymer)
Type Hard Metric
Contact Plating Gold Over Nickel Palladium
Contact Material Copper Alloy
Number of Contacts 60

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)