Manufacturer:
TE Connectivity
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
No. of Pins | 12 |
|
Product Range | 830M1 Series |
|
Operating Temperature Min | -40 °C |
|
Supply Voltage Min | 1.5 |
|
Supply Voltage Max | 5.5 |
|
Operating Temperature Max | 125 °C |
Description | Value |
---|---|
ECCN: | EAR99 |
HTSN: | 9031808085 |