Manufacturer:
TE Connectivity
Product Category:
Connectors,
Discrete Housing Connectors
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Number of Contacts | 2 |
|
Gender | Plug |
|
Operating Temperature | -40 to 90 °C |
|
Housing Color | White |
|
Body Orientation | Straight |
|
Pitch | 4.1400 mm |
|
Wire Size | 30 to 16 AWG |
|
Maximum Current Rating/Contact | 11.2 A |
|
Series Name | 794894 |
|
Product Dimensions | 15.22 x 24.97 x 8.13 mm mm |
|
Voltage Rating | 600|600 Vdc|Vac |
|
Mounting | Cable Mount |
|
Type | Power |
|
Base/Housing Material | Nylon |
|
Maximum Voltage Rating | 600 |
|
Number of Rows | 1 |
|
Product Length | 15.22 mm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |