7-1415537-8 by TE Connectivity Other Relays | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

7-1415537-8

Electromechanical Relay 4PST-NO/DPST-NC 8A 18VDC 405Ohm Through Hole

TE Connectivity
Manufacturer: TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 7-1415537-8
Secondary Manufacturer Part #:  SR6B6K18
RoHS 10 Compliant

Electromechanical Relay 4PST-NO/DPST-NC 8A 18VDC 405Ohm Through Hole

Key Features

  • 6 pole relay with force guided contacts according
  • Reinforced insulation between all contacts
  • Coil : 18VDC
  • Coil Power : 800mW

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature -25 to 70 °C
Product Dimensions 55 x 16.5 x 16.5 mm
Coil Current 44.4 mA
DC Coil Voltage 18 V
Contact Material Silver Tin Oxide|Gold
Max Processing Temp 260
Type Safety Relay
Product Length 55 mm
Maximum AC Voltage Rating 400 V
Mounting Through Hole
Maximum Power Rating 2 kVA
Minimum Dropout Voltage 1.8 Vdc
Maximum Pick-Up Voltage 13.5

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...

Documents

Please log in to view more information.
Add To Bom

Documents

Title Download Type Date Published
TE Connectivitys (TE) SR6 6 pole Force Guided Relay have a China Compulsory Certificate (CCC) mark of product certification. The Chinese Certification and Accreditation Authority (CNCA) has published new Implementation Rules for Compulsory Certification requiring reapproval by CCC. TE has been informed by CCC that as of May 8th, 2019 the certificate has been suspended. TE is expected to regain the CCC approval during the week of July 15 - 19, 2019. Until the product is recertified, TE will remove the CCC marking from the Force Guided Relay products SR6 effective with May 27, 2019. TE will notify our customers when we can apply the CCC mark to our Force Guided Relay products again which is expected in the week of July 15 - 19, 2019. Errata-Sheets 20190527
AS OF JULY 15TH 2019, TE CONNECTIVITYS SR6 6 POLE FORCE GUIDED RELAY HAS REGAINED THE APPROVAL TO CARRY THE CHINA COMPULSORY CERTIFICATE (CCC) MARK OF PRODUCT CERTIFICATION. STARTING WITH DATECODE 1930, ALL ELIGIBLE SR6 RELAYS PRODUCED THEREAFTER WILL HAVE THE CCC MARK PRINTED ON THEM. Errata-Sheets 20190718
TE Connectivitys (TE) SR6 6 pole Force Guided Relay have a China Compulsory Certificate (CCC) mark of product certification. The Chinese Certification and Accreditation Authority (CNCA) has published new Implementation Rules for Compulsory Certification requiring reapproval by CCC. TE has been informed by CCC that as of May 8th, 2019 the certificate has been suspended. TE is expected to regain the CCC approval during the week of July 15 - 19, 2019. Until the product is recertified, TE will remove the CCC marking from the Force Guided Relay products SR6 effective with May 27, 2019. TE will notify our customers when we can apply the CCC mark to our Force Guided Relay products again which is expected in the week of July 15 - 19, 2019. Errata-Sheets 20190527
CLEAR ALL Compare (0/10)