Manufacturer:
TE Connectivity
Product Category:
Filters,
Power Line Filters
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Product Length | 132.8 mm |
|
Termination | Quick Connect |
|
Mounting | Flange Mount |
|
Operating Temperature | -10 to 40 °C |
|
Product Dimensions | 132.8 x 106.7 x 38.9 mm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |