Inactivity Warning Dialog
The Z-PACK HM-Zd connector system is a high speed, differential connector system, which is compatible with the Z-Pack 2mm HM connector line. Z-PACK HM-Zd connector provides Z-PACK 2mm HM Connector users with a migration pathe for serial switching applications from 3.125 Gb/s to 10+ Gb/s.
The Z-PACK HM-Zd connector system features a highly reliable dual beam contact system with fully encompassing grounds dedicated to each differential pair. In addition, the Z-PACK HM-Zd connector footprint is optimized for both routability and system performance with the use of a 1.50 x 2.50 [.0569 x .098] row to column grid. The connector design features a robust mating interface with integral prealignment and polarization built into the mating interface.
Key Features
|
Description | Value |
---|---|---|
|
Number of Rows | 8 |
|
Gender | Header |
|
Lead Finish | Tin |
|
Mounting | Through Hole |
|
Contact Plating | Gold |
|
Body Orientation | Straight |
|
Base/Housing Material | Polyester |
|
Pitch | 2.5000 mm |
|
Product Length | 24.95 mm |
|
Termination Method | Press Fit |
|
Contact Material | Phosphor Bronze |
|
Number of Contacts | 80 POS |
|
Type | Hard Metric |
|
Product Dimensions | 24.95 x 23.43 x 13.4 mm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |