6469001-1 by TE Connectivity Backplane Connectors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

6469001-1

Conn High Speed Backplane Receptacle 80 POS 2.5mm Press Fit RA Through Hole Tube

6469001-1 in Backplane Connectors by TE Connectivity
TE Connectivity
Manufacturer: TE Connectivity
Product Category: Connectors, Backplane Connectors
Avnet Manufacturer Part #: 6469001-1
RoHS 10 Compliant

Conn High Speed Backplane Receptacle 80 POS 2.5mm Press Fit RA Through Hole Tube

Technical Attributes

Find Similar Parts
Description Value
Lead Finish Tin
Contact Plating Gold
Body Orientation Right Angle
Termination Method Press Fit
Maximum Voltage Rating 250
Base/Housing Material Polyester
Operating Temperature -65 to 105 °C
Pitch 2.5000 mm
Contact Material Copper-Nickel-Silicon
Maximum Current Rating/Contact 700 mA
Product Dimensions 24.95 x 28.9 x 21.35 mm mm
Series Name 6469001
Product Length 24.95 mm
Type High Speed Backplane
Maximum Contact Resistance 20 MOhm
Number of Contacts 80
Voltage Rating 250 Vac
Mounting Through Hole
Number of Rows 8
Gender Receptacle
Housing Color Gray

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...

Documents

Please log in to view more information.
Add To Bom

Documents

Title Download Type Date Published
TE-TYEL_E-16-008140 PCN Other-Documents 20160109
CLEAR ALL Compare (0/10)