Manufacturer:
TE Connectivity
Product Category:
Connectors,
Power Connectors
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Lead Finish | Tin |
|
Product Dimensions | 44.32 x 17.27 x 9.14 mm |
|
Body Orientation | Right Angle |
|
Contact Plating | Pre-Tin |
|
Termination Method | Solder |
|
Product Length | 44.32 mm |
|
Base/Housing Material | Nylon |
|
Max Processing Temp | 265 |
|
Pitch | 6.3500 mm |
|
Contact Material | Phosphor Bronze |
|
Mounting | Through Hole |
|
Gender | Receptacle |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |