640250-6 by TE Connectivity Discrete Housing Connectors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

640250-6

Conn Housing Wire to Board Receptacle 6 POS 3.96mm Straight Cable Mount

640250-6 in Discrete Housing Connectors by TE Connectivity
TE Connectivity
Manufacturer: TE Connectivity
Avnet Manufacturer Part #: 640250-6
RoHS 10 Compliant

Conn Housing Wire to Board Receptacle 6 POS 3.96mm Straight Cable Mount

Technical Attributes

Find Similar Parts
Description Value
Body Orientation Straight
Maximum Current Rating/Contact 6.5 A
Product Length 23.7 mm
Base/Housing Material Glass Filled Nylon
Type Wire to Board Housing
Operating Temperature -55 to 105 to 105 °C
Pitch 3.96 mm
Housing Color Natural
Number of Contacts 6
Mounting Cable Mount
Wire Size 30 to 18, 24 AWG
Product Dimensions 23.7 x 16.76 x 7.27 mm
Series Name 640250
Voltage Rating 250 Vac
Gender Receptacle
Number of Rows 1

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)