Manufacturer:
TE Connectivity
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Gender | Plug |
|
Series Name | 63849 |
|
Body Material | Brass |
|
Plating | Tin Over Copper|Tin Over Nickel |
|
Product Length | 14.02 mm |
|
Operating Temperature | -30 to 110 °C |
|
Product Dimensions | 14.02 x 8 mm mm |
|
Type | Tab Terminal |
|
Tab Size | 5.16 mm² |
|
Max Processing Temp | 265 |
|
Lead Finish | Tin |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |