Manufacturer:
TE Connectivity
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Tab Size | 2.42 mm² |
|
Gender | Plug |
|
Lead Finish | Tin |
|
Body Material | Brass |
|
Wire Size | 16.5, 18.5 AWG |
|
Product Dimensions | 16 x 4.83 mm |
|
Product Length | 16 mm |
|
Type | Tab Terminal |
|
Plating | Tin |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8536904000 |
HTSN: | 8536904000 |