Manufacturer:
TE Connectivity
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Product Length | 7.87 mm |
|
Lead Finish | Tin |
|
Product Dimensions | 7.87 x 4.32 mm |
|
Plating | Tin |
|
Wire Size | 19 to 17, 19 AWG |
|
Gender | Plug |
|
Body Material | Brass |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |