62420-1 by TE Connectivity Other Terminals | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

62420-1

Magnet Wire Terminal 20-22AWG F 7.87mm 4.32mm Tin Strip

TE Connectivity
Manufacturer: TE Connectivity
Avnet Manufacturer Part #: 62420-1
RoHS 10 Compliant

AMP Standard MAG-MATE Insulation Displacement Crimp (IDC) terminals for magnet wire terminations.

MAG-MATE terminals are available in poke-in, poke-in tab, splice, crimp wire barrel, solder post, quick connect tab, pin and receptacle styles.

Standard MAG-MATE terminates magnet wire ranging from 34-12 AWG [0.16 -2.05 mm].

Each IDC slot terminates up to four consecutive magnet wire ranges.

Two magnet wires with the same diameter can be terminated in one terminal down to 23 AWG [0.57 mm].

According to specifications MAG-MATE cavities are either integrated into coil bodies or especially designed cavity housings. The magnet wires are precisely positioned in the “U”shaped designed termination slots.

The MAG-MATE Inserter cuts the terminals from the strip and places the terminals over the magnet wire into the plastic cavities.

During this operation the small stripping devices penetrate the film insulation from the magnet wire.

Residual spring energy in the terminal causes the side walls of each IDC slot to function as opposing cantilever beams.

This constant pressure results in an intimate metal to-metal interface, providing a reliable, long-term connection.

The wiping action between the wire and terminals removes oxides or other contaminants present on both the conductor and the terminal slot side walls, producing a clean, stable, gas-tight electrical termination.

The AMP MAG-MATE Inserter may be used as a semi-automatic bench machine or integrated in production lines for fully automatic applications.

Key Features

  • 300 Box Standard IDC Locking Poke-In
  • Type : A
  • Copper Magnet Wire Range (AWG - MM) : 22 - 20, 0.64 - 0.81
  • Lead Wire Range (AWG - MM) : 20 - 18, 0.5 - 0.9
  • Thickness : .016
  • Terminates all magnet wire film insulations
  • Eliminates need for prestripping conductors
  • Eliminates need to post insulate termination
  • Excess magnet wire is automatically trimmed during the termination process
  • Simultaneously terminates two magnet wires of the same size in one terminal (for splicing or bi-filing)
  • Various lead wire attachment options available
  • Available in strip form for semi-automatic or fully automatic insertions
  • Available in loose piece form for hand tool insertions
  • Varnish resist tab terminals are available for special applications
  • High speed, fully automated integrated systems provide uniform terminations reliability at the lowest possible applied cost
  • Clean metal-to-metal interface produces stable, gas-tight electrical terminations free of oxides and other contaminants
  • Recognized under the Component Recognition Program of Underwriters Laboratories Inc

Technical Attributes

Find Similar Parts
Description Value
Product Length 7.87 mm
Lead Finish Tin
Wire Size 22 to 20, 22 AWG
Type Magnet Wire Terminal
Plating Tin
Product Dimensions 7.87 x 4.32 mm
Gender Receptacle
Body Material Brass

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)