Manufacturer:
TE Connectivity
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Product Length | 10.92 mm |
|
Product Dimensions | 10.92 mm |
|
Wire Size | 22 to 18, 22 AWG |
|
Lead Finish | Tin |
|
Plating | Pre-Tin |
|
Tab Size | 2.27 mm² |
|
Type | Quick Disconnect Terminal |
|
Gender | Receptacle |
|
Body Material | Brass |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8536904000 |
HTSN: | 8536904000 |