Inactivity Warning Dialog
AMPLIVAR magnet wire terminals are designed to terminate copper and/or aluminum magnet wire.
Terminals are insulation displacing; therefore, magnet wires do not require a separate prestripping operation
The unique wire barrel design, with serrations and burrs, produces a superior metal-to-metal compression crimp with excellent tensile strength.
Terminals are available in a variety of ring tongue, FASTON straight, flag and stator receptacles and tab quick-disconnect style terminals.
Direct connection to magnet wire eliminates the need for separate stranded wire terminal connection to input/output devices. Matched with AMP automated application tooling allows high production rates for stripform terminals.
|
Description | Value |
---|---|---|
|
Product Length | 20.57 mm |
|
Body Material | Brass |
|
Gender | Tab |
|
Lead Finish | Tin |
|
Product Dimensions | 20.57 x 6.35 mm |
|
Plating | Tin |
|
Type | Quick Disconnect Terminal |
|
Tab Size | 5.14 mm² |
|
Wire Size | 14 to 12, 14 AWG |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |