Manufacturer:
TE Connectivity
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Body Material | Phosphor Bronze |
|
Lead Finish | Tin |
|
Gender | Pin |
|
Operating Temperature | -55 to 105 °C |
|
Product Length | 9.91 mm |
|
Plating | Pre-Tin |
|
Product Dimensions | 9.91 x 2.29 mm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8538907080 |
HTSN: | 8538908180 |