60249-1 by TE Connectivity Quick Disconnect Terminals | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

60249-1

Quick Disconnect Terminal 12-16AWG RCP 19.05mm 7.44mm Strip

60249-1 in Quick Disconnect Terminals by TE Connectivity
TE Connectivity
Manufacturer: TE Connectivity
Avnet Manufacturer Part #: 60249-1
RoHS 10 Compliant

Quick Disconnect Terminal 12-16AWG RCP 19.05mm 7.44mm Strip

Technical Attributes

Find Similar Parts
Description Value
Product Length 19.05 mm
Body Material Brass
Tab Size 5.16 mm²
Product Dimensions 19.05 x 7.44 mm
Wire Size 16 to 12, 16 AWG
Gender Receptacle

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8536904000
HTSN: 8536904000
CLEAR ALL Compare (0/10)