Manufacturer:
TE Connectivity
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Mounting | Cable Mount |
|
Lead Finish | Tin |
|
Gender | Receptacle |
|
Termination Method | IDT |
|
Pitch | 2.5400 mm |
|
Body Orientation | Straight |
|
Contact Plating | Gold |
|
Product Dimensions | 30.43 x 15.24 mm |
|
Housing Color | Black |
|
Operating Temperature | -65 to 105 °C |
|
Product Length | 30.43 mm |
|
Base/Housing Material | Thermoplastic |
|
Contact Material | Phosphor Bronze |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |