Manufacturer:
TE Connectivity
Inactivity Warning Dialog
The IEEE 1394 Standard connector series is capable of accommodating data rates up to 400 Mbps for serial transmission consisting of 6 position connectors, for connections of computers to peripherals. For connections of computers to digital AV equipment, 6 position transition type cable assemblies are used. 6 position transition type for connections of PC and AV equipment, and 6 position to 6 position type for connections of PC and peripherals.
Key Features
|
Description | Value |
---|---|---|
|
Body Orientation | Right Angle |
|
Max Processing Temp | 265 |
|
Number of Terminals | 6 |
|
Number of Ports | 1 |
|
Product Length | 8.5 mm |
|
Type | IEEE 1394 |
|
Operating Temperature | -55 to 85 °C |
|
Number of Contacts | 6 |
|
Lead Finish | Tin Over Nickel |
|
Contact Material | Brass |
|
Mounting | Through Hole |
|
Series Name | 5787956 |
|
Base/Housing Material | LCP (Liquid Crystal Polymer)|Phosphor Bronze |
|
Product Dimensions | 8.5 x 18 x 13.7 mm |
|
Pitch | 2 mm |
|
Contact Plating | Gold Over Nickel|Gold Flash Over Nickel Palladium |
|
Termination Method | Solder |
|
Gender | Receptacle |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |