Manufacturer:
TE Connectivity
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Product Dimensions | 63.88 x 16.76 x 10.31 mm |
|
Contact Plating | Gold |
|
Termination Method | Solder |
|
Body Orientation | Right Angle |
|
Pitch | 2.5400 mm |
|
Gender | Receptacle |
|
Max Processing Temp | 260 |
|
Contact Material | Phosphor Bronze |
|
Mounting | Through Hole |
|
Number of Ports | 1 |
|
Product Length | 63.88 mm |
|
Base/Housing Material | Thermoplastic |
|
Type | SCSI |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |