5499910-9 by TE Connectivity Wire to Board Connectors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

5499910-9

Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole

TE Connectivity
Manufacturer: TE Connectivity
Avnet Manufacturer Part #: 5499910-9
RoHS 10 Compliant

Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole

Technical Attributes

Find Similar Parts
Description Value
Body Orientation Straight
Lead Finish Tin
Product Dimensions 70.1 x 8.53 x 23.09 mm
Contact Plating Gold
Housing Color Black
Pitch 2.5400 mm
Max Processing Temp 265
Operating Temperature -65 to 105 °C
Type Ejector Header
Maximum Voltage Rating 250
Contact Material Brass|Phosphor Bronze
Mounting Through Hole
Product Length 70.1 mm
Number of Rows 2
Base/Housing Material Nylon|Polyester
Termination Method Solder
Gender Header

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)