PDP SEO Portlet

5413879-1

RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5413879-1
Secondary Manufacturer Part#: 5413879-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5413879-1 is a hold-down posts BNC Right Angle Jack for use with panel, printed circuit board (PCB). It has nickel-plated zinc body with gold-plated phosphor bronze centre contact and a polymethylpentene insulator.

  • Bayonet lock coupling for quick connect/disconnect
  • Various connectors available in 50 and 75 ohm versions
  • Fully intermateable with comparable BNC UG/U connectors
  • Full range of Hex Crimp and O Crimp Products for common coaxial cables.
  • Low VSWR
  • Single crimp connectors offer one crimping operation for fast application
  • Twist-on connectors require no special tooling for application to the cable

Technical Attributes

Find Similar Parts

Description Value
Solder
Right Angle
Through Hole
Phosphor Bronze
Gold
4 GHz
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1050  Mult:525  
USD $:
0+
$0.00000