Manufacturer:
TE Connectivity
Product Category:
Connectors,
Backplane Connectors
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Lead Finish | Tin |
|
Pitch | 2.0000 mm |
|
Product Dimensions | 49.9 x 15.4 x 13.45 mm |
|
Contact Plating | Gold |
|
Body Orientation | Straight |
|
Mounting | Through Hole |
|
Base/Housing Material | Polyester |
|
Termination Method | Press Fit |
|
Housing Color | Gray |
|
Contact Material | Phosphor Bronze |
|
Gender | Plug |
|
Product Length | 49.9 mm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |