Manufacturer:
TE Connectivity
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Body Orientation | Straight |
|
Gender | Receptacle |
|
Lead Finish | Tin-Copper |
|
Product Length | 39.2 mm |
|
Operating Temperature | -55 to 105 to 105 °C |
|
Pitch | 2.77 mm |
|
Termination Method | Solder Cup |
|
Base/Housing Material | Glass Filled Polybutylene Terephthalate|Steel |
|
Number of Contacts | 15 |
|
Contact Plating | Gold Over Nickel |
|
Max Processing Temp | 240 |
|
Number of Rows | 2 |
|
Mounting | Panel Mount |
|
Contact Material | Phosphor Bronze |
|
Product Dimensions | 39.2 x 12.5 x 11.9 mm |
|
Series Name | 747909 |
|
Shell Size | DA |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8536.9000-00 |
HTSN: | 8536.9000-00 |