5-1415020-1 by TE Connectivity Other Relays | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

5-1415020-1

Electromechanical Relay SPST-NO 12A 12VDC 360Ohm Through Hole

TE Connectivity
Manufacturer: TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 5-1415020-1
Secondary Manufacturer Part #:  RT134012F
RoHS 10 Compliant

Electromechanical Relay SPST-NO 12A 12VDC 360Ohm Through Hole

Technical Attributes

Find Similar Parts
Description Value
Relay Construction Non-Latching
Contact Arrangement SPST-NO
Operating Temperature -40 to 85 °C
Contact Material Nickel-Silver
Product Length 29 mm
Max Processing Temp 265
Minimum Dropout Voltage 1.2 Vdc
Coil Resistance 360 Ohm
Operate Time 8 ms
Mounting Through Hole
Product Dimensions 29 x 12.7 x 15.7 mm

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8536410050
HTSN: 8536410050
CLEAR ALL Compare (0/10)