Manufacturer:
TE Connectivity
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Number of Rows | 2 |
|
Number of Contacts | 40 |
|
Series Name | 2363962 |
|
Maximum Current Rating/Contact | 0.5 A |
|
Stack Height | 0.8 mm |
|
Maximum Contact Resistance | 90 mOhm |
Description | Value |
---|---|
ECCN: | EAR99 |