Manufacturer:
TE Connectivity
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Number of Rows | 2 |
|
Contact Material | Copper Alloy |
|
Contact Plating | Gold |
|
Mounting | Surface Mount|Through Hole |
|
MSL Level | 1 |
|
Number of Contacts | 50 |
|
Lead Finish | Tin |
|
Maximum Current Rating/Contact | 1 A |
|
Operating Temperature | -55 to 125 °C |
|
Pitch | 1 mm |
|
Product Dimensions | 28.95 x 9.1 x 6.75 mm |
|
Housing Color | Black |
|
Max Processing Temp | 260 °C |
|
Body Orientation | Right Angle |
|
Termination Method | Solder |
|
Product Length | 28.95 mm |
|
Gender | Header |
|
Base/Housing Material | LCP (Liquid Crystal Polymer) |
Description | Value |
---|---|
ECCN: | EAR99 |