Manufacturer:
TE Connectivity
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Termination Method | Solder |
|
Body Orientation | Straight |
|
Base/Housing Material | Nylon |
|
Maximum Current Rating/Contact | 12 A |
|
Pitch | 6.3500 mm |
|
Number of Ports | 1 |
|
Number of Terminals | 3 |
|
Number of Contacts | 3 |
|
Max Processing Temp | 265 |
|
Operating Temperature | -40 to 105 °C |
|
Type | Shrouded |
|
Lead Finish | Tin Over Nickel |
|
Number of Rows | 1 |
|
Housing Color | White |
|
Mounting | Through Hole |
|
Product Dimensions | 14.73 mm mm |
|
Series Name | 350789 |
|
Contact Material | Phosphor Bronze |
|
Product Length | 20.32 mm |
|
Contact Plating | Pre-Tin |
|
Gender | Header |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |