316455-1 by TE Connectivity Dust Caps & Covers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

316455-1

Connector Accessories 9 POS Housing Cap Cable Clamp Nylon 66 Loose Piece

316455-1 in Dust Caps & Covers by TE Connectivity
TE Connectivity
Manufacturer: TE Connectivity
Avnet Manufacturer Part #: 316455-1
RoHS 10 Compliant

Connector Accessories 9 POS Housing Cap Cable Clamp Nylon 66 Loose Piece

Key Features

  • Compact, durable housings
  • Pins and sockets can be accommodated in the same housings
  • Contacts fully protected in the housings. Both pins and sockets can be used on the power supply wiring
  • Fully polarized to provide proper plug-to-cap mating incorporating a positive locking mechanism to help prevent accidental disengagement of mated connectors. Also facilitates panel mounting
  • Free-hanging or panel mount
  • Housings available in 1, 2, 3, 4, 6, 9, 12 and 15 circuit configuration for wire-towire connection
  • Connectors can be mounted to .031-.079 [0.79-2.00] thick panels
  • Printed circuit board pin headers are available in 2 thru 24 circuit vertical and right-angle configurations
  • Hermaphroditic housings available in 2, 3 and 4 circuits for free-hanging applications
  • Low insertion/extraction forces
  • Contacts accept wire size range 30-16 AWG [.05-1.2 mm2]
  • Test probe contacts available
  • .163 [4.14] centerline spacing
  • Not for interrupting current
  • Recognized under the Component Program of Underwriters Laboratories Inc.
  • Certified by Canadian Standards Association

Technical Attributes

Find Similar Parts
Description Value
Product Dimensions 19 x 33 x 9 mm
Type Cable Clamp
Product Length 19 mm

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)