Manufacturer:
TE Connectivity
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Contact Type | Power|Signal |
|
Shielded | No |
|
Termination Method | Crimp |
|
Maximum Contact Resistance | 6.5 mOhm |
|
Contact Material | Brass |
|
Wire Size | 24 to 20, 24 AWG |
|
Contact Size | 16 |
|
Gender | Socket |
|
Maximum Current Rating/Contact | 13 A |
|
Connector Type | Wire to Board Housing |
|
Conductor Area CSA | 0.2 to 0.6 mm² |
|
Operating Temperature | -55 to 90 °C |
|
Contact Plating | Tin Over Nickel |
|
Lead Finish | Tin Over Nickel |
|
Plating Thickness | 1.27 um |
|
Mounting | Cable Mount |
|
Series Name | 66104 |
|
Body Orientation | Straight |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |