Manufacturer:
TE Connectivity
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Termination Method | Solder |
|
Contact Plating | Tin |
|
Product Dimensions | 10.16 x 6.35 x 10.55 mm |
|
Pitch | 2.5400 mm |
|
Body Orientation | Straight |
|
Contact Material | Copper Alloy |
|
Lead Finish | Tin |
|
Base/Housing Material | Polyester |
|
Operating Temperature | -55 to 105 °C |
|
Mounting | Through Hole |
|
Product Length | 10.16 mm |
|
Max Processing Temp | 240 |
|
Housing Color | Black |
|
Gender | Header |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |
Documents