Manufacturer:
TE Connectivity
Product Category:
Connectors,
FFC-FPC Connectors
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Number of Contacts | 39 |
|
Product Length | 13.2 mm |
|
Mounting | Surface Mount |
|
Lead Finish | Gold over Nickel |
|
Operating Temperature | -40 to 85 °C |
|
Pitch | 0.3 mm |
|
Base/Housing Material | Thermoplastic |
|
Termination Method | Solder |
|
Housing Color | Natural |
|
Contact Plating | Gold |
|
Body Orientation | Right Angle |
|
Product Dimensions | 13.2 x 3.2 x 1 mm |
|
Number of Rows | 1 |
|
Contact Gender | Socket |
|
Contact Material | Copper Alloy |
|
Type | FPC Connector |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8203206060 |
HTSN: | 8536694040 |