PDP SEO Portlet

3-1825910-1

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-1825910-1
Secondary Manufacturer Part#: 3-1825910-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Silver
265
Through Hole
-35 to 85 °C
SPST
5.99 x 17 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 55 Weeks
Price for: Each
Quantity:
Min:30000  Mult:30000  
USD $:
0+
$0.00000