Manufacturer:
TE Connectivity
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Contact Arrangement | SPST-NO |
|
Minimum Dropout Voltage | 1.2 Vdc |
|
Max Processing Temp | 265 °C |
|
Maximum Current Rating DC | 3 A |
|
Maximum Current Rating AC | 3 A |
|
Type | Power Relay |
|
Maximum AC Voltage Rating | 277 V |
|
Operating Temperature | -40 to 85 °C |
|
Maximum Power Rating | 750 VA |
|
Relay Construction | Non-Latching |
|
Coil Current | 10 mA |
|
Series Name | 1461491 |
|
Pin Count | 4 |
|
Maximum Pick-Up Voltage | 8.4 Vdc |
|
Termination Method | PC Pin |
|
Coil Resistance | 1.2 kOhm |
|
Mounting | Through Hole |
|
Maximum DC Voltage Rating | 125 V |
|
DC Coil Voltage | 12 V |
|
Contact Material | Silver Nickel |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |