Manufacturer:
TE Connectivity
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Gender | Receptacle |
|
Product Length | 26 mm |
|
Contact Material | Brass |
|
Mounting | Through Hole |
|
Body Orientation | Straight |
|
Termination Method | Solder |
|
Contact Plating | Tin |
|
Product Dimensions | 26 x 8.2 x 11.5 mm |
|
Base/Housing Material | Polyamide 66 |
|
Pitch | 5.0800 mm |
|
Housing Color | Green |
|
Wire Size | 28 to 16, 28 AWG |
|
Max Processing Temp | 240 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |