Manufacturer:
TE Connectivity
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Termination Method | Crimp |
|
Connector Type | 2POS Power to 2POS Power |
|
Series Name | 2446277 |
|
Lead Finish | Gold |
|
Cable Type | UL 3132 |
|
Color | Black|Red |
|
Contact Plating | Gold |
|
Cable Length | 0.285 m |
|
Gender | Plug-Plug |
Description | Value |
---|---|
ECCN: | EAR99 |