Manufacturer:
TE Connectivity
Product Category:
Connectors,
Backplane Connectors
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Body Orientation | Straight |
|
Product Length | 26.2 mm |
|
Contact Material | Copper Alloy |
|
Type | Backplane |
|
Base/Housing Material | Thermoplastic |
|
Family | 2187422 |
|
Contact Plating | Gold |
|
Housing Color | Black |
|
Number of Contacts | 48 POS |
|
Mounting | Through Hole |
|
Termination Method | Solder |
|
Number of Rows | 8 |
|
Gender | Header |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |