Manufacturer:
TE Connectivity
Product Category:
Connectors,
Discrete Housing Connectors
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Body Orientation | Straight |
|
Operating Temperature | -55 to 105 °C |
|
Product Dimensions | 39.14 x 17.7 x 12.54 mm |
|
Product Length | 39.14 mm |
|
Mounting | Cable Mount |
|
Base/Housing Material | Steel |
|
Gender | Plug |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |