Manufacturer:
TE Connectivity
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Gender | Receptacle |
|
Body Orientation | Straight |
|
Product Length | 39.14 mm |
|
Product Dimensions | 39.14 x 12.55 x 10.92 mm |
|
Mounting | Through Hole |
|
Termination Method | Solder |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |