Manufacturer:
TE Connectivity
Product Category:
Connectors,
Discrete Housing Connectors
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Product Dimensions | 43.52 x 29 x 19.96 mm |
|
Product Length | 43.52 mm |
|
Operating Temperature | -55 to 105 °C |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8538907080 |
HTSN: | 8538906000 |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
TE-TYEL_E-16-007127 PCN | Other-Documents | 20160109 |