Manufacturer:
TE Connectivity
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Product Length | 39.14 mm |
|
Operating Temperature | -55 to 105 °C |
|
Pitch | 2.7400 mm |
|
Product Dimensions | 39.14 x 12.54 x 12.16 mm |
|
Contact Plating | Gold |
|
Termination Method | Solder |
|
Body Orientation | Straight |
|
Lead Finish | Bright Tin |
|
Number of Ports | 1 |
|
Type | D-Subminiature |
|
Base/Housing Material | Thermoplastic |
|
Max Processing Temp | 265 |
|
Contact Material | Phosphor Bronze |
|
Number of Contacts | 15 POS |
|
Number of Terminals | 15 |
|
Mounting | Through Hole |
|
Gender | Receptacle |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |