2-2129710-5 by TE Connectivity Socket Connectors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

2-2129710-5

Conn LGA Socket SKT 3647 POS 0.99mm Solder ST SMD Tray

2-2129710-5 in Socket Connectors by TE Connectivity
TE Connectivity
Manufacturer: TE Connectivity
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 2-2129710-5
RoHS 10 Compliant

Conn LGA Socket SKT 3647 POS 0.99mm Solder ST SMD Tray

Technical Attributes

Find Similar Parts
Description Value
Pin Count 3647
Product Length 84 mm
Number of Contacts 3647 POS
Base/Housing Material Thermoplastic
Termination Method Solder
Product Dimensions 84 x 64 x 7.75 mm
Body Orientation Straight
Lead Finish Tin-Silver-Copper
Type LGA Socket
Contact Plating Gold
Gender Receptacle
Pitch 0.9900 mm
Mounting Surface Mount
Contact Material Copper Alloy

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)