2-1761603-5 by TE Connectivity Wire to Board Connectors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

2-1761603-5

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Straight, AMP-LATCH Series

2-1761603-5 in Wire to Board Connectors by TE Connectivity
TE Connectivity
Manufacturer: TE Connectivity
Avnet Manufacturer Part #: 2-1761603-5
RoHS 10 Compliant

The 2-1761603-5 is a 14-position 2-row vertical shrouded Wire-to-Board IDC Low Profile Pin Header with gold-plated phosphor bronze pin contact and blue UL94V-O PBT 4-sided housing. This ribbon cable connector supports through-hole termination method to PC board and centre mating alignment type. It is applicable to printed circuit board. It is suitable for use with the AMP-Latch receptacle.

Key Features

  • With daisy chain, polarization
  • Top housing entry style
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts
Description Value
Gender Header
Pitch 2.5400 mm
Body Orientation Straight
Product Dimensions 25.4 x 9.22 x 9.22 mm
Max Processing Temp 265
Contact Plating Gold
Base/Housing Material Thermoplastic
Product Length 25.4 mm
Contact Material Phosphor Bronze
Lead Finish Tin
Termination Method Solder
Mounting Through Hole
Housing Color Blue

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8536694040
HTSN: 8536694040
CLEAR ALL Compare (0/10)