2-1734742-4 by TE Connectivity FFC-FPC Connectors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

2-1734742-4

Conn FFC/FPC Socket 24 POS 0.5mm Solder ST SMD T/R

2-1734742-4 in FFC-FPC Connectors by TE Connectivity
TE Connectivity
Manufacturer: TE Connectivity
Product Category: Connectors, FFC-FPC Connectors
Avnet Manufacturer Part #: 2-1734742-4
RoHS 10 Compliant

Conn FFC/FPC Socket 24 POS 0.5mm Solder ST SMD T/R

Technical Attributes

Find Similar Parts
Description Value
Contact Plating Gold Over Nickel
Number of Rows 1
Housing Color Black
Termination Method Solder
Body Orientation Straight
Product Length 17.7 mm
Contact Gender Socket
Max Processing Temp 260 °C
Lead Finish Gold Over Nickel
Mounting Surface Mount
Contact Material Phosphor Bronze
Type FFC/FPC Connector
Pitch 0.5 mm
Operating Temperature -20 to 85 to 85 °C
Product Dimensions 17.7 x 3.8 x 4.15 mm
Base/Housing Material Glass Filled Polyamide 9T
Series Name 1734742
Number of Contacts 24

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8536694040
HTSN: 8536694040
CLEAR ALL Compare (0/10)