2-1462037-7 by TE Connectivity Other Relays | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

2-1462037-7

Electromechanical Relay DPDT 2A 12VDC 1.029KOhm Through Hole

2-1462037-7 in Other Relays by TE Connectivity
TE Connectivity
Manufacturer: TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 2-1462037-7
Secondary Manufacturer Part #:  IM06TS
RoHS 10 Compliant

Electromechanical Relay DPDT 2A 12VDC 1.029KOhm Through Hole

Technical Attributes

Find Similar Parts
Description Value
Mounting Through Hole
Contact Material Palladium Ruthenium|Gold
Minimum Dropout Voltage 1.2 Vdc
Contact Arrangement DPDT
Max Processing Temp 265
Operating Temperature -40 to 85 °C
Operate Time 1 ms
Relay Construction Non-Latching
Product Length 10 mm
Coil Resistance 1.029 kOhm

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)