1827341-4
Conn DDR2 SO DIMM Socket Receptacle 200 POS 0.6mm Solder RA SMD Box/Tray

- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Thermoplastic | ||
Right Angle | ||
Copper Alloy | ||
Gold | ||
Receptacle | ||
Black | ||
Gold | ||
260 | ||
Surface Mount | ||
200 | ||
-55 to 85 °C | ||
0.6000 mm | ||
26.5 mm | ||
75.89 x 26.5 x 8 mm mm | ||
8 mm | ||
75.89 mm | ||
6.2 mm | ||
1827341 | ||
Solder | ||
DDR2 SO DIMM Socket |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | null |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |