Manufacturer:
TE Connectivity
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Contact Plating | Gold Flash |
|
Base/Housing Material | PPS (Polyphenylene Sulfide) |
|
Actuator Style | Flush |
|
Contact Material | Copper Alloy |
|
Maximum DC Voltage Rating | 20 V |
|
Number of Positions | 16 |
|
Maximum Current Rating DC | 400 mA |
|
Mechanical Life | 10000 Cycles |
|
Product Dimensions | 10 x 10 mm |
|
Mounting | Through Hole |
|
Terminal Type | PC Pin |
|
Series Name | DR |
|
Pole Throw Configuration | SP16T |
|
Operating Temperature | -30 to 85 to 85 °C |
|
Pin Count | 6 |
|
Switch Configuration | N.O.|N.C. |
|
Maximum Power Rating | 0.4 VA |
|
Supplier Package | DIP |
|
Max Processing Temp | 265 |
|
Lead Finish | Tin |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |